PDP SEO Portlet

LPC5504JHI48QL

MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC5504JHI48QL
Secondary Manufacturer Part#: LPC5504JHI48QL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC5504JHI48QL is a LPC550x series 32bit ARM Cortex-M33 based microcontroller for embedded applications.

  • 128KB flash, 80KB total SRAM
  • Random number generator (RNG), CAN2.0, 30 GPIO, 7 ADC channel
  • Operating temperature range from -40°C to +105°C, HVQFN48 package
  • 32bit ARM Cortex-M33 core (r0p4), running at a frequency of up to 96MHz
  • Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
  • Integrated digital signal processing (DSP) instructions
  • ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable interrupt (NMI) input with a selection of sources
  • Serial wire debug with eight breakpoints and four watch point
  • System tick timer

Technical Attributes

Find Similar Parts

Description Value
7
16Bit
32 Bit
HVQFN
Surface Mount
CAN, I2C, I2S, SPI, UART, USART
LPC
LPC5500
48
96 MHz
105 °C
-40 °C
LPC Family LPC5500 Series Microcontrollers
128 KB
80 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$1.96
1040+
$1.95
2080+
$1.94
4160+
$1.93
8320+
$1.92