PDP SEO Portlet

LPC5502JHI48J

MCU 32-Bit ARM Cortex-M33 RISC 64kByte Flash 1.8V to 3.6V 48-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC5502JHI48J
Secondary Manufacturer Part#: LPC5502JHI48J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC5502JHI48J is a LPC550x series 32bit ARM Cortex-M33 based microcontroller for embedded applications.

  • 64KB flash, 48KB total SRAM
  • Random number generator (RNG), CAN2.0, 30 GPIO, 7 ADC channel
  • Operating temperature range from -40°C to +105°C, HVQFN48 package
  • 32bit ARM Cortex-M33 core (r0p4), running at a frequency of up to 96MHz
  • Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
  • Integrated digital signal processing (DSP) instructions
  • ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable interrupt (NMI) input with a selection of sources
  • Serial wire debug with eight breakpoints and four watch point
  • System tick timer

Technical Attributes

Find Similar Parts

Description Value
9
16Bit
32 Bit
HVQFN
Surface Mount
CAN, I2C, I2S, SPI, UART, USART
LPC
LPC5500
48
96 MHz
105 °C
-40 °C
LPC Family LPC5500 Series Microcontrollers
64 KB
48 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:325  Mult:1  
USD $:
325+
$1.89866
650+
$1.86802
1300+
$1.83705
2600+
$1.80624
5200+
$1.77563