PDP SEO Portlet

LPC54628J512ET180E

MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC54628J512ET180E
Secondary Manufacturer Part#: LPC54628J512ET180E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC54628J512ET180E is a 32bit ARM Cortex-M4 microcontroller for embedded applications featuring a rich peripheral set with very low power consumption and enhanced debug features. The ARM Cortex-M4 is a 32bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated into the core.

  • Enhanced Code Read Protection (eCRP) to protect user code
  • OTP memory for ECRP settings, and user application specific data
  • Secure Hash Algorithm (SHA1/SHA2) module with dedicated DMA controller
  • Single power supply 1.71V to 3.6V
  • Power-On Reset (POR), JTAG boundary scan supported
  • Brown-Out Detect (BOD) with separate thresholds for interrupt and forced reset
  • 128 bit unique device serial number for identification
  • 220MHz frequency, 512KB flash, 200KB SRAM
  • TFBGA180 package
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4
TFBGA
Surface Mount
CAN|Ethernet|Serial
LPC
LPC54000
145
180
220
105 °C
-40 °C
LPC Family LPC54000 Series Microcontrollers
512 KB
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$7.852
378+
$7.42757
756+
$7.2321
1512+
$7.04667
3024+
$6.8705