LPC54618J512ET180E
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
LPC54618J512ET180E is a 32bit ARM Cortex-M4 microcontroller. It offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated into the core. It features a programmable PMU (power management unit) to minimize power consumption and to match requirements at different performance levels. It has an ultra-low power micro-tick timer, running from the watchdog oscillator that can be used to wake up the device from low power modes.
- 180MHz frequency, 512Kb flash, 200Kb SRAM
- FS USB, HS USB, ethernet AVB, classic CAN, CAN FD, LCD
- 10 flexcomm interface, 145 GPIOS, floating point unit and memory protection unit
- ARM Cortex-M4 built-in nested vectored interrupt controller, system tick timer
- Flash in-application programming (IAP) and in-system programming (ISP)
- Legacy, single, and dual image boot, OTP API for programming OTP memory
- Repetitive interrupt timer (RIT) for debug time stamping and for general purpose use
- Secure hash algorithm (SHA1/SHA2) module with dedicated DMA controller
- Frequency measurement unit for measuring the frequency of any on-chip or off-chip clock signal
- Operating temperature range from -40°C to +105°C, TFBGA180 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| LPC | ||
| LPC54000 | ||
| 145 | ||
| 180 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC54000 Series Microcontrollers | ||
| 512 KB | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |