LPC54605J256BD100E
ARM MCU, 32-bit, ARM Cortex-M4F, 180 MHz, 256 KB, 136 KB, 100 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC54605J256BD100E
Secondary Manufacturer Part#: LPC54605J256BD100E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet, FDCAN, I2C, I2S, SDIO, SPI, USART, USB | ||
| LPC | ||
| LPC54000 | ||
| 64 | ||
| 100 | ||
| 180 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC54000 Series Microcontrollers | ||
| 256 KB | ||
| 136 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |