PDP SEO Portlet

LPC54102J512UK49Z

ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC54102J512UK49Z
Secondary Manufacturer Part#: LPC54102J512UK49Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC54100 microcontrollers deliver the industry’s best power efficiency for always-on sensor-processing applications. These highly efficient MCUs support ultra-low-power performance for sensor tasks such as listening, collection, and aggregation of sensor data as well as complex sensor processing tasks such as sensor fusion. They require as little as 3 µA for continuous sensor listening. An asymmetric dual-core architecture enables scalable active power/performance: Developers can use the 55 µA/MHz Cortex-M0+ core for sensor data collection, aggregation, and external communications, or the Cortex-M4F core (100 µA/MHz) to execute math-intensive algorithms (i.e., motion sensor fusion) more quickly while saving power. This architecture is complemented by a range of analog and digital interfaces designed for power efficiency — including a 12-bit, 4.8 Msps ADC capable of full-spec performance at the full voltage range, as well as low-power serial interfaces.

  • Dual-core 100 MHz, 32-bit ARM Cortex-M4F/M0+
  • Up to 512 kB on-chip Flash, up to 104 kB internal RAM
  • Ultra-low power consumption
    > 3 µA continuous sensor listening (power down with RAM retention)
    > Scalable active power/performance: Cortex-M0+ (55 µA/MHz) or Cortex-M4F (100 µA/MHz)
    > Four low-power modes and power profiles
  • Low-power serial interfaces: three Fm+ I2C, four UART, two SPI, up to 50 GPIO
  • Standard and advanced timers: five 32-bit general-purpose timers/counters, SCTimer/PWM, RTC with alarm, WWDT
  • ADC with up to 12 channels, 12 bits, 4.8 Msps provides full spec performance at any voltage
  • 22-channel DMA with 20 programmable triggers

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4F|ARM Cortex M0+
WLCSP
Surface Mount
I2C/SPI/USART
LPC
LPC54000
39
49
100
105 °C
-40 °C
LPC Family LPC54000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:106  Mult:1  
USD $:
106+
$5.84392
212+
$5.74964
424+
$5.6543
848+
$5.55946
1696+
$5.46524