PDP SEO Portlet

LPC54102J512BD64QL

MCU 32-Bit LPC54100 ARM Cortex M4F|ARM Cortex M0+ RISC 512KB Flash 3.3V 64-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC54102J512BD64QL
Secondary Manufacturer Part#: LPC54102J512BD64QL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC5410x are ARM Cortex-M4 based microcontrollers for embedded applications. These devices include an optional ARM Cortex-M0+ coprocessor, 104 kB of on-chip SRAM, up to 512 kB on-chip flash, five general-purpose timers, one State-Configurable Timer with PWM capabilities (SCTimer/PWM), one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Repetitive Interrupt Timer (RIT), a Windowed Watchdog Timer (WWDT), four USARTs, two SPIs, three Fast-mode plus I2C-bus interfaces with high-speed slave mode, and one 12-bit 5.0 Msamples/sec ADC. The ARM Cortex-M4 is a 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point unit is integrated in the core.

  • Dual processor cores: ARM Cortex-M4 and ARM Cortex-M0+.
  • Analog peripheral: 12-bit, 12-channel, Analog-to-Digital Converter (ADC) supporting 5.0 Msamples/s. The ADC supports two independent conversion sequences.
  • Clock generation:
    • 12 MHz internal RC oscillator.
    • External clock input for clock frequencies of up to 25 MHz.
    • Internal low-power, watchdog oscillator (WDOSC) with a nominal frequency of 500 kHz.
    • 32 kHz low-power RTC oscillator.
  • Power-saving modes and wake-up
  • Single power supply 1.62 V to 3.6 V.
  • Power-On Reset (POR).
  • Brown-Out Detect (BOD) with separate thresholds for interrupt and forced reset.
  • JTAG boundary scan supported.
  • Unique device serial number (128 bit) for identification.
  • Operating temperature range -40 °C to 105 °C.
  • Available in a 3.288 x 3.288 x 0.54 mm WLCSP49 package.

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4F|ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/USART
LPC
LPC54000
50
64
100
105 °C
-40 °C
LPC Family LPC54000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.93114
320+
$7.50243
640+
$7.305
1280+
$7.11769
2560+
$6.93975