LPC54101J512UK49Z
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
LPC54101J512UK49Z is an ARM Cortex-M4-based microcontroller for embedded applications. The ARM Cortex-M4 is a 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point unit is integrated into the core. The ARM Cortex-M0+ coprocessor is an energy-efficient and easy-to-use 32-bit core that is code and tool-compatible with the Cortex-M4 core.
- Single power supply 1.62V to 3.6V, Power-On Reset (POR)
- Brown-Out Detect (BOD) with separate thresholds for interrupt and forced reset
- JTAG boundary scan supported
- Unique device serial number (128 bit) for identification
- 512KB flash, 104KB total SRAM
- (1) core M4 w/ FPU, 39 GPIO
- Includes state-configurable timer with PWM capabilities (SCTimer/PWM), RTC/alarm timer
- Includes three fast-mode plus I2C-bus interfaces with high-speed mode, four USARTs
- WLCSP49 package
- Operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| LPC | ||
| LPC54000 | ||
| 39 | ||
| 49 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC54000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |