LPC54016JBD100E
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 100 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC54016JBD100E
Secondary Manufacturer Part#: LPC54016JBD100E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Ethernet|I2S|Ser | ||
| LPC | ||
| LPC54000 | ||
| 64 | ||
| 100 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC54000 Series Microcontrollers | ||
| 360 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |