LPC51U68JBD64EL
ARM MCU, LPC Family LPC51U68 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 150 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
LPC51U68JBD64EL is a LPC51U68 ARM Cortex-M0+ based microcontroller for embedded applications. The LPC51U68 LQFP64 devices are pin-function compatible with LPC5410x and LPC5411x devices in the same package/pinout versions. Device includes SRAM, on-chip flash, full-speed USB device interface, an I2S, general-purpose timers, versatile timer with PWM and many other capabilities (SCTimer/PWM), one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), flexible serial communication peripherals (each of which can be a USART, SPIs, or I2C interface), one 12-bit 5.0Msamples/sec ADC, and a temperature sensor.
- Single power supply 1.62V to 3.6V
- ARM Cortex-M0+ processor, running at a frequency of up to 150MHz
- Single cycle multiplier and ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- 256KB flash, 96KB SRAM memory and 48 GPIO pin
- Non-maskable Interrupt (NMI) with a selection of sources
- JTAG boundary scan supported
- Unique device serial number for identification
- 8 x I²C, 8 x SPI, 8 x UART serial communication
- 64 pin LQFP package
- Operating temperature range of -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART, USB | ||
| LPC | ||
| LPC51U68 | ||
| 64 | ||
| 150 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC51U68 Series Microcontrollers | ||
| 256 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |