PDP SEO Portlet

LPC43S67JET256E

MCU 32-Bit LPC4300 ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 256-Pin LBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC43S67JET256E
Secondary Manufacturer Part#: LPC43S67JET256E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC43S67-A70CM Cloud Connectivity Kit gives developers everything they need to easily create, deploy and manage connected products utilizing Wi-Fi and cloud services, without the need for deep expertise in security, Wi-Fi stacks, device commissioning, and cloud service APIs. It enables product companies to realize new, recurring business models with premium product features and services. Based on the LPC43S6x microcontroller and A70CM secure element, the Kit combines hardware from and Murata with the Zentri Secure Connected Product Platform to support all three key aspects of developing an IoT product: security and connectivity of the physical device, including cloud-based device management for provisioning and remote management developing user applications (both the product's end user and other connected users) handling protocol-agnostic cloud connectivity to support connected functionality and services

  • Secure, wireless connectivity to cloud services with minimal coding
    • Wi-Fi connectivity stack
    • Cloud APIs to support developer's choice of cloud service provider
  • Secure device provisioning and management
    • Provisioning and deployment of the physical device
    • Secure updates of physical device firmware
    • Real-time geo-location of the physical device and collection of analytic data about the physical device
  • APIs and tools for developing user applications for popular mobile devices, e.g. file systems manager, web server

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M4|ARM Cortex M0
Surface Mount
Ethernet/I2C/I2S/SPI
LPC
LPC4300
164
256
204
105 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$15.53914
180+
$14.69919
360+
$14.31237
720+
$13.94538
1440+
$13.59675