LPC43S67JET100E
ARM MCU, 32-bit, ARM Cortex M4F, ARM Cortex M0, 204 MHz, 1 MB, 154 KB, 100 Pins, TFBGA
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC43S67JET100E
- RoHS 10 Compliant
- Tariff Charges
- Secure, wireless connectivity to cloud services with minimal coding
- Wi-Fi connectivity stack
- Cloud APIs to support developer's choice of cloud service provider
- Secure device provisioning and management
- Provisioning and deployment of the physical device
- Secure updates of physical device firmware
- Real-time geo-location of the physical device and collection of analytic data about the physical device
- APIs and tools for developing user applications for popular mobile devices, e.g. file systems manager, web server
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 204 MHz | ||
| null | ||
| 154 KB | ||
| 49 I/O's | ||
| -40 °C | ||
| 2.2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| ARM Cortex-M0, ARM Cortex-M4F | ||
| LPC | ||
| LPC4300 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 4 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |