PDP SEO Portlet

LPC43S37JET100E

MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC43S37JET100E
Secondary Manufacturer Part#: LPC43S37JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC43S37 are ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor, up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, security features with AES engine, a quad SPI Flash Interface (SPIFI), advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General Purpose I/O (SGPIO) interface, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC43S5x/S3x operate at CPU frequencies of up to 204 MHz.

  • Cortex-M4 Processor core
  • Cortex-M0 Processor core
  • AES engine for encryption and decryption of the boot image and data with DMA
  • Configurable digital peripherals
  • Serial interfaces
  • Analog peripherals and Digital peripherals
  • Unique ID for each device.
  • Clock generation unit
  • Available as LQFP144 package

Technical Attributes

Find Similar Parts

Description Value
4
10Bit
32 Bit
ARM Cortex M4|ARM Cortex M0
TFBGA
Surface Mount
Ethernet/I2C/I2S/SPI
LPC
LPC4300
49
100
204
105 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers
1 MB
136 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$14.13771
520+
$13.37351
1040+
$13.02158
2080+
$12.68769
4160+
$12.3705