LPC43S30FET100E
MCU 32-Bit LPC43Sxx ARM Cortex M4/M0 RISC 2.5V/3.3V 100-Pin TFBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC43S30FET100E
Secondary Manufacturer Part#: LPC43S30FET100E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10Bit | ||
| 32 Bit | ||
| ARM Cortex M4/M0 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/I2S/I2C/UART/USB | ||
| LPC | ||
| LPC4300 | ||
| 49 | ||
| 100 | ||
| 204 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4300 Series Microcontrollers | ||
| 264 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |