PDP SEO Portlet

LPC4370FET100E

MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4370FET100E
Secondary Manufacturer Part#: LPC4370FET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC4370FET100 is a 32-bit Microcontroller based on ARM Cortex-M4 digital signal controller with an ARM Cortex-M0 coprocessor operates at a maximum frequency of 204MHz. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The device incorporates 282kB internal RAM, two high speed USB 2.0 Host/OTG/Device, 3-channel 12-bit A/D converter, 10-bit D/A converter and 49 general-purpose I/O pins. This device also features peripherals like four UARTs, two I2C, three SPI modules and two I2S. The ARM Cortex-M0 coprocessor is code and tool compatible with the Cortex-M4 core. The Cortex-M0 coprocessor offers with a simple instruction set and reduced code size and hardware multiply is implemented as a 32-cycle iterative multiplier.

  • Built-in memory protection unit (MPU) supporting eight regions
  • Built-in nested vectored interrupt controller (NVIC)
  • Hardware floating-point unit
  • Non-maskable Interrupt (NMI) input
  • JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
  • Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
  • System tick timer
  • Serial GPIO (SGPIO) interface
  • State configurable timer (SCTimer/PWM) subsystem on AHB
  • Global input multiplexer array (GIMA)

Technical Attributes

Find Similar Parts

Description Value
22
10-bit, 12-bit
TFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
49
100
204
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: