PDP SEO Portlet

LPC4367JET100E

ARM MCU, 32-bit, ARM Cortex M4F, ARM Cortex M0, 204 MHz, 1 MB, 154 KB, 100 Pins, TFBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4367JET100E
Secondary Manufacturer Part#: LPC4367JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPCXpresso family of boards provides a powerful and flexible development system for Cortex-M MCUs. The LPCXpresso4367 board has been developed by NXP to enable evaluation of and prototyping with the LPC4300 series of MCUs, and features the LPC4367 in its 100 PIN BGA package option. LPCXpresso is a low-cost development platform ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

  • LPC4367 dual-core (M4F and M0+) MCU running at up to 204 MHz
  • On-board high-speed USB based debug probe with CMSIS-DAP and LPCXpresso IDE Redlink protocol options, can debug the on-board LPC4367 or external target
  • Support for external debug probes
  • Tri-color LED
  • Target Reset, ISP and WAKE buttons
  • USB, UART and QSPI flash boot option configuration options
  • Expansion options based on Arduino UNO R3 and Pmod™, plus additional expansion port pins
  • On-board 1.8/3.3 V or external power supply options
  • On-board Ethernet PHY (output available at expansion connectors)
  • High speed USB A/B connector for host or slave operation
  • 8 Mb Macronix quad SPI flash
  • UART, I²C and SPI port bridging from LPC4367 target to USB via the on-board debug probe
  • FTDI UART connector
  • Compatible with LPCXpresso4337 mbed SDK

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
32-bit Bit
ARM Cortex-M4F, ARM Cortex-M0
TFBGA
Surface Mount
Ethernet, I2C, I2S, SPI, USB
LPC
LPC4300
49
100
204 MHz
105 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers
1 MB
154 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$13.91714
520+
$13.16486
1040+
$12.81842
2080+
$12.52972
4160+
$12.46547