LPC4357FET256K
ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 1 Megabytes, 136 Kilobytes, 256 Pins, LBGA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC4357FET256K
Secondary Manufacturer Part#: LPC4357FET256K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit | ||
| ARM Cortex-M0, ARM Cortex-M4 | ||
| LBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | ||
| LPC | ||
| LPC4300 | ||
| 164 | ||
| 256 | ||
| 204 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4300 Series Microcontrollers | ||
| 1 MB | ||
| 136 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |