LPC4357FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC4357FET256 is an ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The LPC4357FET256 includes 1 MB Flash memory, 136 kB of data memory, two High Speed USB 2.0 Host/OTG/Devices, advanced configurable peripherals such as the State Configurable Timer (SCT), Serial General Purpose I/O (SGPIO), and SPI Flash Interface (SPIFI) as well as Ethernet, LCD, an external memory controller and multiple digital and analog peripherals.
- ARM Cortex-M4 processor, running at frequencies of up to 204 MHz
- ARM Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
- Hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug (SWD)
- System tick timer
- ARM Cortex-M0 co-processor running at frequencies of up to 204 MHz
- 136 kB SRAM for code and data use
- Two 32 kB SRAM blocks with separate bus access
- 32 kB ROM containing boot code and on-chip software drivers
- 32 bit One-Time Programmable (OTP) memory for customer use
- Serial GPIO (SGPIO) interface
- State Configurable Timer (SCT) subsystem on AHB
- Quad SPI Flash Interface (SPIFI) with four lanes and up to 40 MB per second
- 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
- One High-speed USB 2.0 Host/Device/OTG interface with
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32 Bit | ||
| ARM Cortex M4|ARM Cortex M0 | ||
| LBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| LPC | ||
| LPC4300 | ||
| 164 | ||
| 256 | ||
| 204 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |