PDP SEO Portlet

LPC4350FET180,551

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 180 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4350FET180,551
Secondary Manufacturer Part#: LPC4350FET180,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC4350FET180,551 is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.

  • Processor running at frequencies of up to 204 MHz
  • Built-in Memory Protection Unit supporting eight regions.
  • Built-in Nested Vectored Interrupt Controller
  • Hardware floating-point unit
  • Non-maskable Interrupt input
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
  • Enhanced Trace Module and Enhanced Trace Buffer support
  • System tick timer
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • Serial GPIO interface

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4|ARM Cortex M0
TFBGA
Surface Mount
CAN/I2C/I2S/Ethernet
LPC
LPC4300
118
180
204
85 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$9.09643
378+
$8.60473
756+
$8.37829
1512+
$8.16346
3024+
$7.95938