LPC4330FBD144,551
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 144 Pins
- RoHS 10 Compliant
- Tariff Charges
The LPC4330FBD144,551 is a 32-bit Microcontroller based on ARM Cortex-M4 digital signal controller with an ARM Cortex-M0 coprocessor operates at a maximum frequency of 204MHz. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The device incorporates 264kB internal RAM, two high speed USB 2.0 Host/OTG/Device, 8-channel 10-bit A/D converter, 10-bit D/A converter and 83 general-purpose I/O pins. This device also features peripherals like four UARTs, two I2C, three SPI modules and two I2S. The ARM Cortex-M0 coprocessor is code and tool compatible with the Cortex-M4 core. The Cortex-M0 coprocessor offers with a simple instruction set and reduced code size and hardware multiply is implemented as a 32-cycle iterative multiplier.
- Built-in memory protection unit (MPU) supporting eight regions
- Built-in nested vectored interrupt controller (NVIC)
- Hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
- System tick timer
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC (IRC) oscillator trimmed to 1.5 % accuracy
- Ultra-low power real-time clock (RTC) crystal oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/Ethernet | ||
| LPC | ||
| LPC4300 | ||
| 83 | ||
| 144 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |