PDP SEO Portlet

LPC4322JET100E

ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 512 KB, 104 KB, 100 Pins, TFBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4322JET100E
Secondary Manufacturer Part#: LPC4322JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC4322JET100E is a ARM Cortex-M4 based microcontroller with Floating Point Unit (FPU) for embedded applications which include an ARM Cortex-M0 coprocessor, up to 512KB of flash and 104KB of on-chip SRAM, 16KB of EEPROM memory, USB controllers, an external memory controller, a quad SPI Flash Interface (SPIFI) that supports execute-in-place, advanced configurable peripherals such as the State Configurable Timer (SCTimer/PWM) and the Serial General Purpose I/O (SGPIO) interface, and multiple digital and analog peripherals. It operates at CPU frequencies of up to 204MHz. Typical applications include motor control, embedded audio applications, power management, industrial automation, white goods, e-metering and RFID readers.

  • ARM Cortex-M4 processor (version r0p1), running at frequencies of up to 204MHz
  • 49 GPIOs
  • USB0 (Host, Device, OTG) interface
  • Four ADC channels
  • Built-in memory protection unit (MPU) supporting eight regions
  • Built-in nested vectored interrupt controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watch points
  • Available in a 100 pin TFBGA package

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M4|ARM Cortex M0
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
LPC
LPC4300
49
100
204
105 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$11.83571
520+
$11.19595
1040+
$10.90132
2080+
$10.6218
4160+
$10.35625