PDP SEO Portlet

LPC4315JET100E

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 768 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4315JET100E
Secondary Manufacturer Part#: LPC4315JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC4315JET100E is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.

  • Running at frequencies of up to 204 MHz
  • Built-in Memory Protection Unit supporting eight regions
  • Built-in Nested Vectored Interrupt Controller
  • Hardware floating-point unit.
  • Non-maskable Interrupt input
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
  • System tick timer
  • Serial GPIO interface.
  • State Configurable Timer subsystem on AHB.
  • External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M4|ARM Cortex M0
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
LPC
LPC4300
49
100
204
105 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$11.25857
520+
$10.835
1040+
$10.78
2080+
$10.725
4160+
$10.67