PDP SEO Portlet

LPC4310FET100,551

MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4310FET100,551
Secondary Manufacturer Part#: LPC4310FET100,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC4310FET100 is an ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The LPC4310FET100 includes 168 kB of data memory, advanced configurable peripherals such as the State Configurable Timer (SCT), Serial General Purpose I/O (SGPIO), and SPI Flash Interface (SPIFI) as well as an external memory controller and multiple digital and analog peripherals.

  • ARM Cortex-M4 processor, running at frequencies of up to 204 MHz
  • ARM Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions
  • ARM Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
  • Hardware floating-point unit
  • Non-maskable Interrupt (NMI) input
  • JTAG and Serial Wire Debug (SWD)
  • System tick timer
  • ARM Cortex-M0 co-processor running at frequencies of up to 204 MHz
  • 168 kB SRAM for code and data use
  • Two 32 kB SRAM blocks with separate bus access
  • 32 kB ROM containing boot code and on-chip software drivers
  • 32 bit One-Time Programmable (OTP) memory for customer use
  • Serial GPIO (SGPIO) interface
  • State Configurable Timer (SCT) subsystem on AHB
  • Quad SPI Flash Interface (SPIFI) with four lanes and up to 40 MB per second
  • One 550 UART with DMA support and full modem interface
  • Three 550 USARTs with DMA and synchronous mode support
  • O

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M4
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
LPC
LPC4300
49
100
180
85 °C
-40 °C
LPC Family LPC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$6.47686
520+
$6.12676
1040+
$5.96553
2080+
$5.85
4160+
$5.82