PDP SEO Portlet

LPC4088FET180,551

ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC4088FET180,551
Secondary Manufacturer Part#: LPC4088FET180,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC4088FET180,551 is a 32-bit Microcontroller based on ARM Cortex-M4 operates at a maximum frequency of 120MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core for several versions of the part. The device incorporates 512kB internal flash, 96kB internal RAM, 4kB EEPROM, one USB Device/Host/OTG, 8-channel 12-bit A/D converter, 10-bit D/A converter, a comparator and 142 general-purpose I/O pins. This device also features peripherals like five UARTs, three inter-integrated circuit (I2C), three serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).

  • ARM Cortex-M4 built-in MPU supporting eight regions
  • ARM Cortex-M4 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • Hardware floating-point unit
  • JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
  • System tick timer
  • Multilayer AHB matrix interconnect
  • Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA
  • Embedded trace macrocell (ETM) module supports real-time trace
  • Boundary scan for simplified board testing

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
TFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
LPC
LPC4000
165
180
120
85 °C
-40 °C
LPC Family LPC4000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$11.02086
378+
$10.42514
756+
$10.15079
1512+
$9.89051
3024+
$9.64325