LPC4078FBD80,551
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC4078FBD80,551
Secondary Manufacturer Part#: LPC4078FBD80,551
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, ETHERNET, I2C, I2S, SPI, UART, USB | ||
| LPC | ||
| LPC4000 | ||
| 52 | ||
| 80 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4000 Series Microcontrollers | ||
| 512 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |