LPC4078FBD144,551
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC4078FBD144,551 is a 32-bit Microcontroller based on ARM Cortex-M4 operates at a maximum frequency of 120MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core for several versions of the part. The device incorporates 512kB internal flash, 96kB internal RAM, 4kB EEPROM, one USB Device/Host/OTG, 8-channel 12-bit A/D converter, 10-bit D/A converter, a comparator and 109 general-purpose I/O pins. This device also features peripherals like five UARTs, three inter-integrated circuit (I2C), three serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).
- ARM Cortex-M4 built-in MPU supporting eight regions
- ARM Cortex-M4 built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input
- Hardware floating-point unit
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- System tick timer
- Multilayer AHB matrix interconnect
- Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| LPC | ||
| LPC4000 | ||
| 165 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |