LPC4076FBD144E
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC4076FBD144E is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Targeted to operate at up to 120 MHz CPU frequency.
- One eight-channel 12-bit ADC
- Two analog comparators
- Non-maskable Interrupt input.
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Dedicated DMA controller.
- Selectable display resolution
- Supports up to 24-bit true-colour mode.
- SD/MMC memory card interface
- Two external interrupt inputs configurable as edge/level sensitive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| LPC | ||
| LPC4000 | ||
| 165 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC4000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |