PDP SEO Portlet

LPC3220FET296/01,5

MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC3220FET296/01,5
Secondary Manufacturer Part#: LPC3220FET296/01,5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC3220 operates at CPU frequencies of up to 266 MHz. The NXP implementation uses an ARM926EJ-S CPU core with a Harvard architectur, 5-stage pipeline, and an integral Memory Management Unit (MMU). The LPC3220 also includes 128 kB of on-chip static RAM, a NAND flash interface, and an external bus interface that supports SDR and DDR SDRAM, as well as static devices. In addition, the LPC3220 includes a USB 2.0 full-speed interface, seven UARTs, two I2C-bus interfaces, two SPI/SSP ports, two I2S-bus interfaces, two single output PWMs, a motor control PWM, six general purpose timers with capture inputs and compare outputs, a Secure Digital (SD) interface, and a 10-bit Analog-to-Digital Converter (ADC) with a touch screen sense option.

  • ARM926EJS processor, running at CPU clock speeds up to 266 MHz
  • Vector Floating Point (VFP) coprocessor
  • 32 kB instruction cache and a 32 kB data cache
  • Up to 128 kB of Internal SRAM (IRAM)
  • Selectable boot-up from various external devices
  • Multi-layer AHB system that provides a separate bus for each AHB master
  • External memory controller for DDR and SDR SDRAM as well as for static devices
  • Two NAND flash controllers
  • Master Interrupt Controller (MIC) and two Slave Interrupt Controllers (SIC)
  • Eight channel General Purpose DMA (GPDMA) controller on the AHB
  • USB interface supporting either device, host (OHCI compliant), or On-The-Go
  • Four standard UARTs with fractional baud rate generation
  • Three additional high-speed UARTs intended for on-board communications
  • Two SPI controllers
  • Two SSP controllers
  • Two I2C-bus interfaces with standard open-drain pins
  • Two I2S-bus i

Technical Attributes

Find Similar Parts

Description Value
16|32 Bit
ARM926EJ-S
TFBGA
Surface Mount
Ethernet/I2C/I2S/SPI
LPC
LPC3000
51
296
266
85 °C
-40 °C
LPC Family LPC3000 Series Microcontrollers
1.39, 1.95
0.9, 1.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$9.0846
252+
$9.03825
504+
$8.9919
1008+
$8.94555
2016+
$8.8992