PDP SEO Portlet

LPC3143FET180,551

MCU 32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 180-Pin TFBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC3143FET180,551
Secondary Manufacturer Part#: LPC3143FET180,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NXP LPC3143 combine a 270 MHz ARM926EJ-S CPU core, High-speed USB 2.0 OTG, 192 KB SRAM, NAND flash controller, flexible external bus interface, four channel 10-bit A/D, and a myriad of serial and parallel interfaces in a single chip targeted at consumer, industrial, medical, and communication markets. To optimize system power consumption, the LPC3143 have multiple power domains and a very flexible Clock

  • 270 MHz, 32-bit ARM926EJ-S
  • 16 kB D-cache and 16 kB I-cache
  • Memory Management Unit (MMU)
  • 192 kB embedded SRAM
  • NAND flash controller with 8-bit ECC and AES decryption support
  • AES decryption engine
  • Secure one-time programmable memory for AES key storage and customer use
  • 128 bit unique ID per device for DRM schemes
  • 8/16-bit Multi-Port Memory Controller (MPMC): SDRAM and SRAM
  • High-speed USB 2.0 (OTG, Host, Device) with on-chip PHY
  • Two I2S interfaces
  • Integrated master/slave SPI
  • Two master/slave I2C-bus interfaces
  • Fast UART
  • Memory Card Interface (MCI): MMC/SD/SDIO/CE-ATA
  • Four-channel 10-bit ADC
  • Integrated 4/8/16-bit 6800/8080 compatible LCD interface
  • Dynamic clock gating and scaling
  • Multiple power domains
  • Selectable boot-up: SPI flash, NAND flash, SD/MMC cards, UART, or USB
  • Secure booting using an AES decryption engine

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM926EJ-S
TFBGA
Surface Mount
I2C/I2S/SPI/UART/USB
LPC
LPC3000
180
270
85 °C
-40 °C
LPC Family LPC3000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:54  Mult:1  
USD $:
54+
$11.53988
108+
$11.35371
216+
$11.16545
432+
$10.97818
864+
$10.79211