LPC2388FBD144K
MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
LPC2388FBD144K is a single-chip 16-bit/32-bit microcontroller. It is based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512Kb of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance upto 30 % over thumb mode. For critical code size applications, the alternative 16bit thumb mode reduces code by more than 30% with minimal performance penalty. It is ideal for multi-purpose serial communication applications. EMC provides support for static devices such as flash and SRAM as well as off-chip memory mapped peripherals. It is used in applications such as industrial control, medical systems, protocol converter, communications.
- ARM7TDMI-S processor, running at upto 72MHz
- 64Kb of SRAM on the ARM local bus for high performance CPU access
- 16Kb SRAM for ethernet interface can also be used as general purpose SRAM
- 16Kb SRAM for general purpose DMA use also accessible by the USB
- Advanced vectored interrupt controller (VIC), supporting upto 32 vectored interrupts
- 104 general purpose I/O pins with configurable pull-up/down resistors
- 10bit ADC with input multiplexing among 8 pins, 10bit DAC
- Standard ARM test/debug interface for compatibility with existing tools
- Operating voltage range from 3V to 3.6V, emulation trace module supports real-time trace
- Operating temperature range from -40°C to +85°C, LQFP144 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 16 bit, 32 bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USB | ||
| LPC | ||
| LPC2000 | ||
| 144 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers | ||
| 512 KB | ||
| 98 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |