PDP SEO Portlet

LPC2377FBD144,551

ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 512 KB, 144 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC2377FBD144,551
Secondary Manufacturer Part#: LPC2377FBD144,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC2377FBD144,551 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with RISC architecture operates at a maximum frequency of 72MHz. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 512kB internal flash, 58kB internal RAM, 8-channel 10-bit A/D converter, 10-bit D/A converter, an Ethernet, four 32-bit timers and real-time clock (RTC) and 104 general-purpose I/O pins. This device also features peripherals like four UARTs, three inter-integrated circuit (I2C), one serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).

  • Dual Advanced high-performance bus (AHB) system
  • EMC provides support for static devices
  • Advanced vectored interrupt controller (VIC) supporting up to 32 vectored interrupts
  • General purpose DMA controller (GPDMA)
  • Ethernet MAC with associated DMA controller
  • Two SSP controllers, with FIFO and multi-protocol capabilities
  • SD/MMC memory card interface
  • 104 General purpose I/O pins with configurable pull-up/down resistors
  • PWM/timer block with support for three-phase motor control
  • Real-time clock (RTC) with separate power pin

Technical Attributes

Find Similar Parts

Description Value
16|32 Bit
ARM7TDMI-S
LQFP
Surface Mount
Ethernet/I2C/I2S/ISP
LPC
LPC2000
104
144
72
85 °C
-40 °C
LPC Family LPC2000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$12.64315
120+
$12.43315
240+
$12.22152
480+
$12.1011
960+
$12.0384