LPC2368FBD100K
Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC2368FBD100K
Secondary Manufacturer Part#: LPC2368FBD100K
- RoHS 10 Compliant
- Tariff Charges
LPC2368FBD100K is a single-chip microcontroller. A 128bit wide memory interface and a unique accelerator architecture enable 32bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this in
- 16KB SRAM for Ethernet interface, can also be used as general purpose SRAM
- Advanced vectored interrupt controller (VIC), supporting up to 32 vectored interrupts
- Standard ARM test/debug interface for compatibility with existing tool
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 10-bit | ||
| 16-bit, 32-bit | ||
| ARM7TDMI-S | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | ||
| LPC | ||
| LPC2000 | ||
| 70 | ||
| 100 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers | ||
| 512 KB | ||
| 58 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |