LPC2368FBD100/CP32
ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 72 MHz, 512 KB, 58 KB, 100 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC2368FBD100/CP32
Secondary Manufacturer Part#: LPC2368FBD100/CP32
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 10-bit | ||
| 16-bit, 32-bit | ||
| ARM7TDMI-S | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SDMMC, SPI, SSP, UART, USB | ||
| LPC | ||
| LPC2000 | ||
| 70 | ||
| 100 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers | ||
| 512 KB | ||
| 58 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |