LPC2366FBD100K
ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 72 MHz, 256 Kilobytes, 58 Kilobytes, 100 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC2366FBD100K
Secondary Manufacturer Part#: LPC2366FBD100K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 10-bit | ||
| 16-bit, 32-bit | ||
| ARM7TDMI-S | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, | ||
| LPC | ||
| LPC2000 | ||
| 70 | ||
| 100 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers | ||
| 256 KB | ||
| 58 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |