PDP SEO Portlet

LPC2365FBD100,551

ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 256 KB, 100 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC2365FBD100,551
Secondary Manufacturer Part#: LPC2365FBD100,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC2365FBD100,551 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with RISC architecture operates at a maximum frequency of 72MHz. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB internal flash, 58kB internal RAM, 8-channel 10-bit A/D converter, 10-bit D/A converter, an Ethernet, four 32-bit timers and real-time clock (RTC) and 70 general-purpose I/O pins. This device also features peripherals like four UARTs, three inter-integrated circuit (I2C), one serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).

  • Dual Advanced high-performance bus (AHB) system
  • Advanced vectored interrupt controller (VIC)
  • General purpose DMA controller (GPDMA)
  • Ethernet MAC with associated DMA controller
  • 70 General purpose I/O pins with configurable pull-up/down resistors
  • PWM/timer block with support for three-phase motor control
  • Real-time clock (RTC) with separate power pin
  • 2KB SRAM powered from the RTC power pin
  • Watchdog timer (WDT)
  • Standard ARM test/debug interface for compatibility with existing tools

Technical Attributes

Find Similar Parts

Description Value
16|32 Bit
ARM7TDMI-S
LQFP
Surface Mount
Ethernet/I2C/I2S/SPI
LPC
LPC2000
70
100
72
85 °C
-40 °C
LPC Family LPC2000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$10.01462
180+
$9.5355
360+
$9.4866
720+
$9.4377
1440+
$9.0528