PDP SEO Portlet

LPC2214FBD144/01K

Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 256K-Bytes Flash 1.8V/3.3V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC2214FBD144/01K
Secondary Manufacturer Part#: LPC2214FBD144/01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC2214FBD144/01K is a single-chip microcontroller with 10-bit ADC and external memory interface. With its 144-pin package, low power consumption, various 32bit timers, 8-channel 10-bit ADC, PWM channels and up to nine external interrupt pins this microcontroller is particularly suitable for industrial control, medical systems, access control and point-of-sale.

  • Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats
  • SPI programmable data length and host mode enhancement
  • General purpose timers can operate as external event counters
  • Eight-channel 10-bit ADC with conversion time as low as 2.44µs
  • Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400kbit/s) and two SPIs
  • On-chip crystal oscillator with an operating range of 1MHz to 30MHz
  • CPU operating voltage range of 1.65V to 1.95V (1.8V ±0.15V)
  • I/O power supply range of 3.0V to 3.6V (3.3V ±10 %) with 5V tolerant I/O pads
  • LQFP144 package, 256KB flash memory, 16KB RAM
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
8
10Bit
16 bit, 32 bit
LQFP
Surface Mount
I2C, SPI, UART
LPC
LPC2000
144
60 MHz
85 °C
-40 °C
LPC Family LPC2000 Series Microcontrollers
256 KB
16 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$15.55858
600+
$15.30015
1200+
$15.03972
2400+
$14.88995
4800+
$14.8128