LPC2144FBD64,151
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 128 KB, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The LPC2144FBD64 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, PWM channels and 45 general-purpose I/O pins.
- In-system programming/In-application programming (ISP/IAP)
- EmbeddedICE RT and embedded trace interfaces
- USB 2.0 Full-speed compliant device controller with 2 kB of endpoint RAM
- Single 10-bit DAC provides variable analog output
- Two 32-bit Timers/external event counters, PWM unit and watchdog
- Low power real-time clock (RTC) with independent power and 32kHz clock input
- Multiple serial interfaces including two UARTs (16C550), two Fast I2C-bus (400 Kbit/s), SPI and SSP
- Vectored interrupt controller (VIC) with configurable priorities and vector addresses
- Up to 45 of 5V tolerant fast general purpose I/O pins
- Up to 21 external interrupt pins available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 10-bit | ||
| 16|32 Bit | ||
| ARM7TDMI-S | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/SSP/UART/USB | ||
| LPC | ||
| LPC2000 | ||
| 45 | ||
| 64 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |