PDP SEO Portlet

LPC2131FBD64/01,15

ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 32 KB, 64 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC2131FBD64/01,15
Secondary Manufacturer Part#: LPC2131FBD64/01,15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC2131FBD64/01 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 32kB embedded high speed flash, 8kB on-chip SRAM, 16-channel 10-bit A/D converter, three 32-bit timers, PWM channels and 47 general-purpose I/O pins.

  • In-system programming/In-application programming (ISP/IAP)
  • EmbeddedICE RT and embedded trace interfaces
  • Two 32-bit Timers/external event counters, PWM unit and watchdog
  • Low power real-time clock with independent power and dedicated 32kHz clock input
  • Multiple serial interfaces including two UARTs (16C550), two Fast I2C-bus (400 Kbit/s), SPI and SSP
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Up to forty-seven 5V tolerant general purpose I/O pins
  • Up to nine edge or level sensitive external interrupt pins available
  • 60MHz Maximum CPU clock available from programmable on-chip PLL
  • On-chip integrated oscillator operates with external crystal in range of 1MHz to 30MHz
  • External oscillator up to 50MHz
  • Power saving modes include Idle and power-down
  • Individual enable/disable of peripheral functions as well as peripheral clock scaling down
  • Processor wak

Technical Attributes

Find Similar Parts

Description Value
16|32 Bit
ARM7TDMI-S
LQFP
Surface Mount
I2C/SPI/SSP/UART
LPC
LPC2000
47
64
60
85 °C
-40 °C
LPC Family LPC2000 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$9.6289
130+
$9.47356
260+
$9.31647
520+
$9.16022
1040+
$9.00496