LPC2109FBD64/01,15
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC2109/2119/2129 are based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 64/128/256 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. With their compact 64-pin package, low power consumption, various 32-bit timers, 4-channel 10-bit ADC, two advanced CAN channels, PWM channels and 46 fast GPIO lines with up to nine external interrupt pins these microcontrollers are particularly suitable for automotive and industrial control applications, as well as medical systems and fault-tolerant maintenance buses. With a wide range of additional serial communications interfaces, they are also suited for communication gateways and protocol converters as well as many other general-purpose applications.
2.1 Key features brought by LPC2109/2119/2129/01 devices
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device. They also allow for a port pin to be read at any time regardless of its function.
- Dedicated result registers for ADC(s) reduce interrupt overhead. The ADC pads are 5 V tolerant when configured for digital I/O function(s).
- UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control fully implemented in hardware.
- Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats.
- SPI programmable data length and master mode enhancement.
- Diversified Code Read Protection (CRP) enables different security levels to be implemented. This feature is available in LPC2109/2119/2129/00 devices as well.
- General purpose timers can operate as external event counters.
2.2 Key features common for all devices
- 16/32-bit AR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| ARM7TDMI-S | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/JTAG/SSP/SPI | ||
| LPC | ||
| LPC2000 | ||
| 46 | ||
| 64 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC2000 Series Microcontrollers | ||
| 1.95, 3.6 | ||
| 1.65, 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |