PDP SEO Portlet

LPC18S57JBD208E

MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC18S57JBD208E
Secondary Manufacturer Part#: LPC18S57JBD208E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC18S37/LPC18S57 are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC18S37/LPC18S57 operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The LPC18S5x/S3x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State-configurable Timer/PWM two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

  • Available in LBGA256 packages.
  • Single power supply range 2.4 V to 3.6 V
  • SD/MMC card interface
  • Digital peripherals:
    • External Memory Controller (EMC) supporting external SRAM, ROM, NOR flash and SDRAM devices.
    • Up to 164 General-Purpose Input/Output (GPIO) pins with configurable pull-up/pull-down resistors.
  • Digital peripherals:
    • Quad SPI Flash Interface (SPIFI) with 1-, 2-, or 4-bit data at rates of up to 52 MB per second.
  • Clock generation unit
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
    • Ultra-low power RTC crystal oscillator

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
LPC
LPC1800
142
208
180
105 °C
-40 °C
LPC Family LPC1800 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:72  Mult:36  
USD $:
72+
$12.95
144+
$12.25
288+
$11.92763
576+
$11.6218
1152+
$11.33125