PDP SEO Portlet

LPC18S37JET100E

MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC18S37JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in LQFP144 packages.
  • Single power supply range 2.4 V to 3.6 V
  • SD/MMC card interface
  • Digital peripherals:
    • External Memory Controller (EMC) supporting external SRAM, ROM, NOR flash and SDRAM devices.
    • Up to 164 General-Purpose Input/Output (GPIO) pins with configurable pull-up/pull-down resistors.
  • Digital peripherals:
    • Quad SPI Flash Interface (SPIFI) with 1-, 2-, or 4-bit data at rates of up to 52 MB per second.
  • Clock generation unit
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
    • Ultra-low power RTC crystal oscillator

Technical Attributes

Find Similar Parts

Description Value
180 MHz
null
null
49 I/O's
-40 °C
null
null
Surface Mount
null
null
LPC
LPC1800
null
null
null
null
8 Channels
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
Need More?
USD $:
$ 13.62286
260+
$13.62286
520+
$12.88649
1040+
$12.54737
2080+
$12.22564
4160+
$11.92
SubTotal:
$3,541.94