LPC18S10FET100E
MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC18S10FET100E
Secondary Manufacturer Part#: LPC18S10FET100E
- RoHS 10 Compliant
- Tariff Charges
Full range of high-speed connectiviy, timing and analog features combined with security features for code and data protection, including AES encryption, OTP key storage, and true random number generation.
- Core: Industry's fastest,180 MHz, 32-bit ARM Cortex-M3
- Memories and memory expansion
- Up to 1 MB Flash
- Up to 200 kB RAM
- SPI Flash interface (SPIFI)
- 8/16/32-bit external memory controller (EMC)
- Security features
- AES-128 encryption engine
- True random number generator (TRNG)
- OTP key storage
- Code read protection (CRP)
- High-speed connectivity
- Hi-Speed USB 2.0 interface, with on-chip Hi-Speed PHY and Hi-Speed USB 2.0 with ULPI interface
- Dual CAN 2.0
- 10/100 Ethernet
- Graphic LCD up to 1024 x 768 pixel resolution
- SCTimer/PWM
- 8-channel GPDMA controller
- Analog
- Two 8-channel, 10-bit, 400 ksps ADCs
- One 10-bit DAC
- Basic serial connectivity
- Two Fast-mode I²C
- Three SPI, four UARTs
- Smart card interface
- Audio support
- Two I²S
- Audio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| TFBGA | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/SPI | ||
| LPC | ||
| LPC1800 | ||
| 49 | ||
| 100 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1800 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |