LPC1857FET256,551
ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 1 MB, 256 Pins
- RoHS 10 Compliant
- Tariff Charges
The LPC1857FET256 is a high-performance, cost-effective Cortex-M3 microcontroller featuring 1 MB of flash memory, 136 kB of SRAM, and advanced peripherals including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. Operating at speeds up to 180 MHz, the LPC1857 also features two new configurable peripherals: a SPI Flash Interface and a State Configurable Timer. All members of the series include a Wakeup Interrupt Controller allowing automatic wake from any priority interrupt as well as four reduced power modes: Sleep, Deep-Sleep, Power-Down, and Deep Power-Down.
- ARM Cortex-M3 processor, running at frequencies of up to 180 MHz
- ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug
- ETM and ETB support
- System tick timer
- Up to 1 MB on-chip dual bank flash memory with flash accelerator
- 16 kB on-chip EEPROM data memory
- 136 kB SRAM for code and data use
- 64 kB ROM containing boot code and on-chip software drivers
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- 12 MHz internal RC oscillator trimmed to 1 % accuracy
- Ultra-low power RTC crystal oscillator
- Clock output
- Two PLLs allow CPU operation up to the maximum CPU rate
- Quad SPI Flash Interface with four lanes and data rates of up to 40 MB/s
- 10/100T Ethernet MAC with RMII and MII interfaces and DMA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| LBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USART USB | ||
| LPC | ||
| LPC1800 | ||
| 164 | ||
| 256 | ||
| 180 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1800 Series Microcontrollers | ||
| 1 MB | ||
| 136 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |