LPC1850FET256,551
ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 256 Pins
- RoHS 10 Compliant
- Tariff Charges
The LPC1850FET256,551 is a 32-bit Flashless Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 200kB of on-chip SRAM, a quad SPI flash interface (SPIFI), a state configurable Timer/PWM (SCTimer/PWM) subsystem, two high-speed USB controllers, Ethernet, LCD, an external memory controller and multiple digital and analog peripherals and 164 general-purpose I/O pins.
- ARM Cortex-M3 built-in memory protection unit (MPU) supporting eight regions
- Non-maskable Interrupt (NMI) input
- JTAG and serial wire debug, serial trace, eight breakpoints and four watch points
- Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
- System tick timer
- Multiple SRAM blocks with separate bus access
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator trimmed to 3 % accuracy
- Ultra-low power RTC crystal oscillator
- External memory controller (EMC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LBGA | ||
| Surface Mount | ||
| CAN/I2C/I2S/Ethernet | ||
| LPC | ||
| LPC1800 | ||
| 164 | ||
| 256 | ||
| 150 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1800 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |