PDP SEO Portlet

LPC1837FET256,551

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 1 MB, 256 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1837FET256,551
Secondary Manufacturer Part#: LPC1837FET256,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM Cortex-M3 based microcontrollers for embedded applications. It is suitable for use in industrial, consumer, white goods, RFID readers and e-metering.

  • ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • Clock generation unit
  • Configurable digital peripherals and serial interfaces
  • Digital peripherals (SD/MMC card interface, Windowed watchdog timer)
  • Repetitive Interrupt timer (RI timer), One Quadrature Encoder Interface (QEI)
  • Unique ID for each device, Power-On Reset (POR)
  • Processor wake-up from Sleep mode via wake-up interrupts from various peripherals
  • Brownout detect with four separate thresholds for interrupt and forced reset

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M3
LBGA
Surface Mount
CAN/Ethernet/I2C/I2S
LPC
LPC1800
164
256
180
85 °C
-40 °C
LPC Family LPC1800 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$12.71243
180+
$12.02527
360+
$11.70882
720+
$11.40859
1440+
$11.12338