PDP SEO Portlet

LPC1833FET256,551

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1833FET256,551
Secondary Manufacturer Part#: LPC1833FET256,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1833FET256,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 512kB internal flash, 136kB internal RAM, 16kB EEPROM, a quad SPI Flash Interface (SPIFI), a State-configurable Timer/PWM (SCTimer/PWM) subsystem, two high-speed USB controllers, Ethernet, an external memory controller and multiple digital and analog peripherals and 164 general-purpose I/O pins.

  • ARM Cortex-M3 built-in memory protection unit (MPU) supporting eight regions
  • Non-maskable Interrupt (NMI) input
  • JTAG and serial wire debug, serial trace, eight breakpoints and four watch points
  • Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
  • System tick timer
  • Multiple SRAM blocks with separate bus access
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz Internal RC oscillator trimmed to 3 % accuracy
  • Ultra-low power RTC crystal oscillator
  • External memory controller (EMC)

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
ARM Cortex-M3
LBGA
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, UART, USB
LPC
LPC1800
164
256
180 MHz
105 °C
-40 °C
LPC Family LPC1800 Series Microcontrollers
512 KB
136 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$11.59514
180+
$10.96838
360+
$10.67974
720+
$10.4059
1440+
$10.14575