LPC1830FET100,551
ARM MCU, 32-bit, ARM Cortex-M3, 180 MHz, 200 KB, 100 Pins, TFBGA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1830FET100,551
Secondary Manufacturer Part#: LPC1830FET100,551
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| ARM Cortex M3 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/I2C/I2S/Ethernet | ||
| LPC | ||
| LPC1800 | ||
| 49 | ||
| 100 | ||
| 150 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1800 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |