LPC1822JBD144E
MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC185x/3x/2x/1x are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC185x/3x/2x/1x operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The LPC185x/3x/2x/1x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State Configurable Timer (SCT) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.
- Processor core
- ARM Cortex-M3 processor, running at CPU frequencies of up to 180 MHz
- ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points
- Enhanced Trace Module (ETM) and Enhanced Trace Buffer (ETB) support
- System tick timer
- On-chip memory
- Up to 1 MB on-chip dual bank flash memory with flash accelerator
- 16 kB on-chip EEPROM data memory
- 136 kB SRAM for code and data use
- Multiple SRAM blocks with separate bus access
- 64 kB ROM containing boot code and on-chip software drivers
- 64 bit of One-Time Programmable (OTP) memory for general-purpose use
- Clock generation unit
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| LPC | ||
| LPC1800 | ||
| 83 | ||
| 144 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1800 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |