PDP SEO Portlet

LPC1813JET100E

MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1813JET100E
Secondary Manufacturer Part#: LPC1813JET100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC185x/3x/2x/1x are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC185x/3x/2x/1x operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The LPC185x/3x/2x/1x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State Configurable Timer (SCT) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

  • Processor core
    • ARM Cortex-M3 processor, running at CPU frequencies of up to 180 MHz
    • ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
    • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
    • Non-maskable Interrupt (NMI) input
    • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points
    • Enhanced Trace Module (ETM) and Enhanced Trace Buffer (ETB) support
    • System tick timer
  • On-chip memory
    • Up to 1 MB on-chip dual bank flash memory with flash accelerator
    • 16 kB on-chip EEPROM data memory
    • 136 kB SRAM for code and data use
    • Multiple SRAM blocks with separate bus access
    • 64 kB ROM containing boot code and on-chip software drivers
    • 64 bit of One-Time Programmable (OTP) memory for general-purpose use
  • Clock generation unit
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz
    • 1

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M3
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
LPC
LPC1800
49
100
180
105 °C
-40 °C
LPC Family LPC1800 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.86771
520+
$8.5498
1040+
$8.5064
2080+
$8.463
4160+
$8.4196