PDP SEO Portlet

LPC1810FBD144,551

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 144 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1810FBD144,551
Secondary Manufacturer Part#: LPC1810FBD144,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1810 IS an ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC1850/30/20/10 operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. LPC1810 is an include up to 200 kB of on-chip SRAM, a quad SPI Flash Interface (SPIFI), a State Configurable Timer/PWM (SCTimer/PWM) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

  • Single 3.3 V (2.2 V to 3.6 V) power supply with on-chip internal voltage regulator for the core supply and the RTC power domain.
  • Available as 144-pin LQFP packages and as 256-pin, 180-pin, and 100-pin BGA packages.
  • Two GPIO group interrupt modules enable an interrupt based on a programmable pattern of input states of a group of GPIO pins.
  • Four general-purpose timer/counters with capture and match capabilities.
  • One motor control PWM for three-phase motor control.
  • One Quadrature Encoder Interface (QEI).
  • Repetitive Interrupt timer (RI timer).
  • Windowed watchdog timer.
  • Up to eight GPIO pins can be selected from all GPIO pins as edge and level sensitive interrupt sources.

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
LPC
LPC1800
83
144
150
85 °C
-40 °C
LPC Family LPC1800 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$7.34314
240+
$6.94622
480+
$6.76342
960+
$6.59
1920+
$6.42525